Low

5898 - 

Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 10 A, Black, Red

5898 - Test Lead Set, Test Tip Probe, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 10 A, Black, Red

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5898
Newark Part No.:
05H8480
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Test Tip Probe
:
4mm Right Angle Banana Plug, Shrouded
:
1kV
:
10A
:
Black, Red
:
2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5898 from Pomona is a replacement test lead set. Designed for Fluke, Amprobe, H-P, Tektronix and Wavetek DMM’s with a safety style of sheathed banana plug. Probe body incorporates a two step mould process. First step is polypropylene for probe rigidity. Second step is Santoprene® rubber for handling comfort, added insulation protection and wire strain relief. It has wire of 18AWG, 65 x 36 tinned copper, silicone insulation, 48” (122cm) length.
  • Probe test leads are designed with overvoltage spike protection of up to 6KV
  • Probe body and banana plug are moulded directly to the wire for robust pull strength
  • Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance
  • Stainless steel tip features high conductivity for precision measurements
  • Banana plug spring is nickel plated beryllium copper for long insertion life
  • Stainless steel tips
  • Banana plug body is nickel plated brass and spring is nickel plated beryllium copper
  • Polypropylene UL94 V-2 insulation (colour: one black, one red)
  • IEC 1010-2-031, category III, P2 compliant, 1000V operating voltage, 10A current

Contents

Set of one black and one red test lead.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/11/17

Contact me when back in stock

Alternatives Available

95F1303 - Test Lead Set, Test Tip Probe to 4mm Right Angle Banana Plug, 1 kV, 10 A, 1.22 m, 2 Leads

15J7742 - TEST LEAD SET, BLK, RED, 1.22M, 1KV, 10A

$20.49 $ 20.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.49
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.