Low

5697-12 - 

Pomona Male BNC to BNC Cables, Resistance: 50 Ohm, Cable Type: RG-58, Voltage Rating: 500 V RMS, Length: 12 , Features: Non-mold

5697-12 - Pomona Male BNC to BNC Cables, Resistance: 50 Ohm, Cable Type: RG-58, Voltage Rating: 500 V RMS, Length: 12 , Features: Non-mold

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5697-12
Newark Part No.:
05H8464
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, RG58C, 50 ohm, 1 ft, 305 mm

173 in stock

Each

1+ $9.61 25+ $9.20 50+ $8.51 100+ $8.28 More Pricing...

Add

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$9.10 $ 9.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.