Low

POMONA  5301-24-0  Test Lead, SMD Grabber, Hook Clip to Hook Clip, Black, 60 V, 500 mA, 609.6 mm

POMONA 5301-24-0
Technical Data Sheet (33.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Test Connector Type A:
Hook Clip
Test Connector Type B:
Hook Clip
Voltage Rating:
60V
Current Rating:
500mA
Insulator Colour:
Black
Lead Length:
609.6mm
Product Range:
Model 5301 Series
RoHS Compliant:
Yes
Cable Length:
24 "
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.