Low

5301-12-2 - 

Test Lead, SMD Grabber, Hook Clip to Hook Clip, Red, 60 V, 500 mA, 304.8 mm

5301-12-2 - Test Lead, SMD Grabber, Hook Clip to Hook Clip, Red, 60 V, 500 mA, 304.8 mm

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5301-12-2
Newark Part No.:
10M4843
Product Range
Model 5301 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Hook Clip
:
Hook Clip
:
60V
:
500mA
:
Red
:
304.8mm
:
12"
:
Model 5301 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 5301 series SMD Grabber® test clip Patch Cord ideal for providing a temporary jumper wire between surface-mount devices. It has stainless steel contact, glass-filled nylon cap and barrel. It accepts 22AWG PVC insulated wire.
  • 102°C Maximum operating temperature

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$10.60 $ 10.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.15
10 + $10.68
50 + $9.84
100 + $9.60
250 + $9.24
500 + $8.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.