Low

POMONA  4996-36-2  TEST LEAD, RED, 914.4MM, 60V, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POMONA
  • Newark Part No.: 94F1509
  • Manufacturer Part No 4996-36-2

Product Information


  • Cable Length: 36"
  • Connector Type A: Maxigrabber Clip
  • Connector Type B: Stackable Banana Plug
  • Current Rating: 5A
  • Insulator Color: Red
  • Lead Length: 914.4mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Test Connector Type A: Hook Clip
  • Test Connector Type B: 4mm Stackable Banana Plug
  • Voltage Rating: 60V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 10M4287 - POMONA-3782-36-2-TEST LEAD, RED, 914.4MM, 60V, 5A
  • 77B5973 - POMONA-4650-36-2-TEST LEAD, RED, 914MM, 300V, 5A

Price

Pricing is unavailable. Please contact customer services.

POMONA-4996-36-2-TEST LEAD, RED, 914.4MM, 60V, 5A;TEST LEAD, RED, 914.4MM, 60V, 5A; Test Connector Type A:Hook Clip; Test Connector Type B:4mm Stackable Banana Plug; Voltage Rating:60V; Current Rating:5A; Insulator Color:Red; Lead Length:914.4mm; Cable Length:36" ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10M4287
3782-36-2

3782-36-2

POMONA

TEST LEAD, RED, 914.4MM, 60V, 5A

TEST LEAD, RED, 914.4MM, 60V, 5A; Test Connector Type A:Hook Clip; Test Connector Type B:4mm Stackable Banana Plug; Voltage Rating:60V; Current Rating:5A; Insulator Color:Red; Lead Length:914.4mm; Cable Length:36" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,548

1+ $6.86

Buy
  • 1,548 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
77B5973
4650-36-2

4650-36-2

POMONA

TEST LEAD, RED, 914MM, 300V, 5A

TEST LEAD, RED, 914MM, 300V, 5A; Test Connector Type A:Miniature Hook Clip; Test Connector Type B:4mm Banana Plug; Voltage Rating:300Vrms; Current Rating:5A; Insulator Color:Red; Lead Length:914mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $6.86

Buy
  • 8 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Customers Also Bought