Low

4521-0 - 

IC Test Clip, 1 Contacts, Gold Plated Contacts, Micrograbber Series

4521-0 - IC Test Clip, 1 Contacts, Gold Plated Contacts, Micrograbber Series
4521-0 - IC Test Clip, 1 Contacts, Gold Plated Contacts, Micrograbber Series

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
4521-0
Newark Part No.:
35F1691
Product Range
Micrograbber Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
1Contacts
:
-
:
Gold Plated Contacts
:
Micrograbber Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4521-0 is a Micrograbber® Test Clip with 0.64-inch (0.025mm) square pin. It has gold-plated beryllium copper contact, stainless-steel 302 spring, gold-plated phosphor bronze (alloy 510) square pin and glass-filled nylon insulation.
  • 150Vrm/DC Operating voltage
  • 102°C Maximum operating temperature
  • 3A Current

Applications

Test & Measurement, Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$4.49 $ 4.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.