Low

POMONA  4274-36-2  Test Lead, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 60 V, 15 A, Red, 914 mm

POMONA 4274-36-2
Manufacturer:
POMONA POMONA
Manufacturer Part No:
4274-36-2
Newark Part No.:
25F2220
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Test Connector Type A:
4mm Stackable Banana Plug
Test Connector Type B:
4mm Stackable Banana Plug
Voltage Rating:
60V
Current Rating:
15A
Insulator Colour:
Red
Lead Length:
914mm
Product Range:
-
Voltage Rating Max:
5
RoHS Compliant:
Yes
Cable Length:
36
Features:
Accepts 0.25" diameter SFE and AGC fuses; Mates to model 1581, 2854, or any standard banana jack
SVHC:
To Be Advised
Connector Type A:
Stackable Banana Plug
Connector Type B:
Banana Plug

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.