Low

3782-24-2 - 

Minigrabber® Test Clip to Stacking Banana plug, 24", Red

3782-24-2 - Minigrabber® Test Clip to Stacking Banana plug, 24", Red
3782-24-2 - Minigrabber® Test Clip to Stacking Banana plug, 24", Red
3782-24-2 - Minigrabber® Test Clip to Stacking Banana plug, 24", Red

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3782-24-2
Newark Part No.:
10M4284
Product Range
Model 3782 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Hook Clip
:
4mm Stackable Banana Plug
:
60V
:
5A
:
Red
:
609.6mm
:
24"
:
Model 3782 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3782-24-2 is a Minigrabber® Test Clip to Stacking Banana Plug patch cord in 24-inch length and in red. The patch cord provides a Minigrabber® output from any standard size Banana Jack connections. The banana plug can be both cross or vertically stacked. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire. The banana plug is polypropylene insulated, molded directly to the wire, with nickel plated beryllium copper springs for long insertion life.
  • Provides a Minigrabber output from a Banana Jack
  • Banana plug is capable of vertical and cross stacking
  • Mates to Model 1581 or any standard Banana Jack
  • Cable length is 24" (610mm)
  • Color is Red

Applications

Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

132 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$6.84 $ 6.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.19
10 + $6.89
50 + $6.45
100 + $6.22
250 + $6.00
500 + $5.77
1000 + $5.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

POMONA - 3782-24-2 - TEST LEAD, RED, 609.6MM, 60V, 5A 5 5 2 2
Pomona Test lead Great value, and quality. Will recommend this product to my co-workers May 29, 2015
Works as advertised Inexpensive and functional. Works just as I expected. May 5, 2015
  • 2015-06-11T15:22:49.440-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_10M4284, prod, sort_default
1-2 of 2