Low

3760-2 - 

Pomona Binding Posts, Voltage Rating: 2500 VDC, Current Rating: 15 A, Terminal Type: Solder, Color: Red, Features: Accepts stand

3760-2 - Pomona Binding Posts, Voltage Rating: 2500 VDC, Current Rating: 15 A, Terminal Type: Solder, Color: Red, Features: Accepts stand

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3760-2
Newark Part No.:
05H8102
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

Binding Post, 3760 Series, 15 A, 2.5 kV, Tin Plated Contacts, Panel Mount, Red

257 in stock
Add

POMONA

Binding Post, 3760 Series, 15 A, 2.5 kV, Tin Plated Contacts, Panel Mount, Black

329 in stock
Add

POMONA

Binding Post, 3760 Series, 15 A, 2.5 kV, Tin Plated Contacts, Panel Mount, Orange

34 in stock
Add

POMONA

Binding Post, 3760 Series, 15 A, 2.5 kV, Tin Plated Contacts, Panel Mount, Yellow

54 in stock
Add

POMONA

Binding Post, 15 A, 2.5 kV, Tin Plated Contacts, Panel Mount, White

72 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$3.99 $ 3.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.