Low

3542-9 - 

Test Connector, Tip Jack, 2mm Standard Tip Plug, 1.5 kV, 5 A, White

3542-9 - Test Connector, Tip Jack, 2mm Standard Tip Plug, 1.5 kV, 5 A, White

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3542-9
Newark Part No.:
96F7080
Product Range
Model 3542 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Tip Jack
:
2mm Standard Tip Plug
:
1.5kV
:
5A
:
-
:
White
:
Model 3542 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The model 3542 series insulated panel-mount Pin Tip Jack made of gold-plated brass. It accepts 0.08-inch pin tip plugs and mounts in panels up to 0.25-inch thick. It has nickel-plated steel lock washer and nickel-plated brass hex nut. This series pin tip jacks available in black, brown, red, orange, yellow, green, blue, violet, grey and white colours.
  • 115°C Maximum operating temperature

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

115 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$36.99 $ 36.99
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.