Low

3239 - 

RF / Coaxial Adaptor, Module Box, Size B, Isolated, Inter Series Coaxial, Straight Adapter, BNC

3239 - RF / Coaxial Adaptor, Module Box, Size B, Isolated, Inter Series Coaxial, Straight Adapter, BNC

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3239
Newark Part No.:
35F986
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3239 is a RF/coaxial straight Isolated Adapter with BNC jack to BNC jack connection. It has tarnish resistant plated body, gold-plated beryllium copper centre contact and a die-cast aluminium alloy A380/A384 shielded housing.
  • 50Ω Nominal impedance
  • -55 to 150°C Operating temperature range

Applications

RF Communications, Communications & Networking

Product Information

:
Inter Series Coaxial
:
Straight Adapter
:
BNC
:
Jack
:
BNC
:
Jack
:
50ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$52.99 $ 52.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.