Low

3230 - 

RF / Coaxial Adaptor, Module Box, Size B, Inter Series Coaxial, Straight Adapter, BNC, Jack, BNC

3230 - RF / Coaxial Adaptor, Module Box, Size B, Inter Series Coaxial, Straight Adapter, BNC, Jack, BNC

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3230
Newark Part No.:
35F3503
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3230 is a BNC Jack to BNC Jack Adapter with size B aluminium enclosure. This BNC adapter has gold plated brass contact. Die-cast aluminium alloy A380/A384 shielded housing with aluminium #1100-H14 cover.
  • 50Ω Impedance
  • Tarnish-resistant plating

Applications

RF Communications

Product Information

:
Inter Series Coaxial
:
Straight Adapter
:
BNC
:
Jack
:
BNC
:
Jack
:
50ohm
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
26 in stock

Each

1+ $34.99

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$34.99 $ 34.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.99