Low

2854-0 - 

Banana Test Connector, Jack, Panel Mount, 15 A, 2.5 kV, Gold Plated Contacts, Black

2854-0 - Banana Test Connector, Jack, Panel Mount, 15 A, 2.5 kV, Gold Plated Contacts, Black

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
2854-0
Newark Part No.:
77B2284
Product Range
2854 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Jack
:
Panel Mount
:
15A
:
2.5kV
:
Gold Plated Contacts
:
Black
:
Brass
:
-
:
2854 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2854-0 is a panel-mount Banana Jack with gold-plated brass contacts. Banana jack mounts into panel ranging in thickness from 0.063 to 0.375-inch. It comes with black polycarbonate insulator, nickel-plated steel internal locking washer and nickel-plated brass hex nut. This 2854 series features gold plated body for optimum electrical connection.
  • Brass body with gold-plated finish
  • 30VAC/60VDC Maximum operating voltage (hand-held testing)

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

Banana Test Connector, Jack, Panel Mount, 15 A, 2.5 kV, Gold Plated Contacts, Red

18 in stock
Add

POMONA

Banana Test Connector, Jack, Panel Mount, 15 A, 2.5 kV, Nickel Plated Contacts, Green

4 in stock

Pack of 10

1+ $32.76 5+ $30.71 10+ $29.48 25+ $28.05 More Pricing...

Add

POMONA

Banana Test Connector, Jack, Panel Mount, 15 A, 30 VAC, Gold Plated Contacts, White

4 in stock

Pack of 10

1+ $32.76 5+ $30.71 10+ $29.48 25+ $28.05 More Pricing...

Add

POMONA

Banana Test Connector, Jack, Panel Mount, 15 A, 60 V, Gold Plated Contacts, Yellow

2 in stock

Pack of 10

1+ $32.76 5+ $30.71 10+ $29.48 25+ $28.05 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$32.76 $ 32.76
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.76
5 + $30.71
10 + $29.48
25 + $28.05
50 + $27.02
100 + $26.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

POMONA - 2854-0 - BANANA JACK, 15A, TURRET, BLACK 5 5 1 1
Pomona 2854-0 Banana jack This is a great product for use in corrosive or chemical environment. Pomona has excellent quality and this is one of the few gold plated jacks available. February 23, 2011
  • 2015-06-11T15:22:04.124-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_77B2284, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.