Low

2400 - 

Metal Enclosure, Box, Shielded, Multipurpose, Aluminium Alloy, 29 mm, 57 mm, 22 mm

2400 - Metal Enclosure, Box, Shielded, Multipurpose, Aluminium Alloy, 29 mm, 57 mm, 22 mm

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
2400
Newark Part No.:
35F3502
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Aluminium Alloy
:
29mm
:
57mm
:
22mm
:
-
:
Unfinished
:
-
:
1.13"
:
2.25"
:
0.88"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2400 is a Shielded Multipurpose Box made of die-cast aluminum alloy A380 or A384 housing. The shielded die-cast aluminum enclosure can fulfill requirements for EMI/RFI applications. Available with natural finish. Box includes aluminum cover with clear anodized finish as per MIL-A-8625 and cover screws. Select box features component mounting capabilities. All rated 500VRMS, +150°C.

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$9.99 $ 9.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.