Low

2399 - 

Metal Enclosure, Box, Shielded, Multipurpose, Aluminium Alloy, 29 mm, 57 mm, 22 mm, Blue

2399 - Metal Enclosure, Box, Shielded, Multipurpose, Aluminium Alloy, 29 mm, 57 mm, 22 mm, Blue

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
2399
Newark Part No.:
35F988
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Aluminium Alloy
:
29mm
:
57mm
:
22mm
:
Blue
:
-
:
-
:
1.13"
:
2.25"
:
0.88"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2399 is a shielded multi-purpose metallic Enclosure with SMA female to SMA female connector. It is made of die-cast aluminium alloy with blue finish.
  • 335V RMS Maximum inner conductor/shield operating voltage
  • 50Ω Impedance
  • -55 to 150°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$75.99 $ 75.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.