Low

2391 - 

RF / Coaxial Adaptor, Module Box, Size A, Inter Series Coaxial, Straight Adapter, BNC, Plug, BNC

2391 - RF / Coaxial Adaptor, Module Box, Size A, Inter Series Coaxial, Straight Adapter, BNC, Plug, BNC
2391 - RF / Coaxial Adaptor, Module Box, Size A, Inter Series Coaxial, Straight Adapter, BNC, Plug, BNC

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
2391
Newark Part No.:
34F953
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2391 is a BNC Plug to BNC Jack Adapter with size A aluminium enclosure. This BNC adapter has gold plated brass centre contact (male) and gold plated beryllium copper centre contact (female). Die-cast aluminium alloy A380/A384 shielded housing with aluminium #1100-H14 cover.
  • 50Ω Impedance
  • Tarnish-resistant plating

Applications

RF Communications

Product Information

:
Inter Series Coaxial
:
Straight Adapter
:
BNC
:
Plug
:
BNC
:
Jack
:
50ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

131 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

50 Further stock expected to ship on Mar 6, 2018

More stock available week commencing 3/12/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.