Low

2269-0 - 

Banana Test Connector, Jack, Panel Mount, 15 A, 2.5 kV, Tin Plated Contacts, Black

2269-0 - Banana Test Connector, Jack, Panel Mount, 15 A, 2.5 kV, Tin Plated Contacts, Black

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
2269-0
Newark Part No.:
30F1419
Product Range
2269 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Jack
:
Panel Mount
:
15A
:
2.5kV
:
Tin Plated Contacts
:
Black
:
Brass
:
-
:
2269 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2269-0 is an insulated double Banana Jack, black base. It is made of bright tin-plated brass, polycarbonate mounting base and insulator.
  • Mounts in panels from 0.070 to 0.375"
  • Nickel-plated steel lock washer
  • Bright tin-plated brass solder turret

Applications

Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
17 in stock

Each

1+ $4.60 25+ $4.40 50+ $4.07 100+ $3.96 200+ $3.83 500+ $3.66 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,022 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$4.40 $ 4.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.60
25 + $4.40
50 + $4.07
100 + $3.96
200 + $3.83
500 + $3.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
But the description doesn't mention any color other than black. I assume this is the color of the strap that joins them? Can you confirm that the jacks are red and black?
1 year ago
by
Chuxter
 - Fort Worth, TX, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the jacks are red and black but the strap or base which joins them is of black color.
1 year ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:12.546-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30F1419, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.