Low

2249-C-300 - 

RF/Coaxial Cable Assembly, BNC Male Plug to BNC Male Plug on RG58C/U Cable, 300 inch (762 cm), Black

2249-C-300 - RF/Coaxial Cable Assembly, BNC Male Plug to BNC Male Plug on RG58C/U Cable, 300 inch (762 cm), Black

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
2249-C-300
Newark Part No.:
88F6303
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BNC Straight Plug
:
BNC Straight Plug
:
RG58C
:
50ohm
:
25ft
:
7.6m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2249-C-300 is a 300-inch RG58C/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
  • The molded strain relief is directly bonded to the cable jacket for superior strength and durability
  • PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
  • Gold-plated center contacts assure the most noise free connection possible
  • The connectors and cable are impedance matched
  • 50Ω Impedance
  • 32.2pf Capacitance per 1ft/0.304m
  • 0.44dB Power loss per 100ft at 1MHz
  • 19x33 Center strands x AWG
  • 20AWG Wire size
  • -40 to +85°C Temperature range

Applications

Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

RF/Coaxial Cable Assembly, BNC Male Plug to BNC Male Plug on RG58C/U Cable, 240 inch (610 cm), Black

21 in stock

Each

1+ $41.67 25+ $39.92 50+ $36.93 100+ $35.93 More Pricing...

Add

POMONA

RF/Coaxial Cable Assembly, BNC Male Plug to BNC Male Plug on RG59B/U Cable, 300 inch (762 cm), Black

16 in stock
Add

POMONA

RF/Coaxial Cable Assembly, BNC Male Plug to BNC Male Plug on RG223/U Cable, 240 inch (610 cm), Black

1 in stock

Each

1+ $76.94 25+ $73.72 50+ $68.19 100+ $66.34 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

67 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$49.15 $ 49.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.15
25 + $47.09
50 + $43.56
100 + $42.38
200 + $40.91
500 + $39.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.