Low

POMONA  2103  Plastic Enclosure, Box, Non-Conductive, Multipurpose, Phenolic, 57 mm, 25 mm

POMONA 2103
Manufacturer:
POMONA POMONA
Manufacturer Part No:
2103
Newark Part No.:
35F3527
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
Phenolic
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
57mm
External Width - Metric:
25mm
External Depth - Metric:
25mm
Body Color:
Black
External Height - Imperial:
2.25"
External Width - Imperial:
1"
External Depth - Imperial:
1"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor