Low

POMONA  2096  Non Metallic Enclosure, Box, Non-Conductive, Multipurpose, Phenolic, 44 mm, 37 mm

POMONA 2096
Technical Data Sheet (18.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
Phenolic
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
44mm
External Width - Metric:
37mm
External Depth - Metric:
18mm
Body Color:
Black
External Height - Imperial:
1.75"
External Width - Imperial:
1.44"
External Depth - Imperial:
0.69"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.