Low

1825-0 - 

Banana Test Connector, Plug, Cable Mount, 15 A, 5 kV, Nickel Plated Contacts, Black

1825-0 - Banana Test Connector, Plug, Cable Mount, 15 A, 5 kV, Nickel Plated Contacts, Black

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
1825-0
Newark Part No.:
05H7514
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Plug
:
Cable Mount
:
15A
:
5kV
:
Nickel Plated Contacts
:
Black
:
Beryllium Copper
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1825-0 from Pomona is a solderless, stackable standard black banana plug.
  • Designed to fit on the end of any 22AWG to 18AWG wire
  • Cross hole wire entry fits wires up to 0.12” (3mm) diameter
  • Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver
  • Fits standard panel and binding post banana jacks 0.161” to 0.166” (4mm to 4.2mm) diameter
  • Beryllium copper, gold plated banana jack
  • Brass, nickel plated (model 4897 gold plated) banana plug body
  • Beryllium copper, nickel plated (model 4897 gold plated) spring
  • ABS (model 4899 polyphenylene sulphide) insulation
  • Steel, zinc plated, 8-32 single slot set screw
  • Hands free testing in controlled voltage environments of 5000Vrms max and 15A current

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

Banana Plug w/ Safety Collar, 15A, Solderless, Set Screw, Green

290 in stock

Pack of 10

1+ $19.67 5+ $18.44 10+ $17.70 25+ $16.84 More Pricing...

Add

POMONA

Banana Plug w/ Safety Collar, 15A, Solderless, Set Screw, Yellow

235 in stock

Pack of 10

1+ $19.67 5+ $18.44 10+ $17.70 25+ $16.84 More Pricing...

Add

POMONA

Banana Plug w/ Safety Collar, 15A, Solderless, Set Screw, White

234 in stock

Pack of 10

1+ $19.67 5+ $18.44 10+ $17.70 25+ $16.84 More Pricing...

Add

POMONA

Banana Plug w/ Safety Collar, 15A, Solderless, Set Screw, Blue

187 in stock

Pack of 10

1+ $19.67 5+ $18.44 10+ $17.70 25+ $16.84 More Pricing...

Add

POMONA

Banana Plug w/ Safety Collar, 15A, Solderless, Set Screw, Orange

249 in stock

Pack of 10

1+ $19.67 5+ $18.44 10+ $17.70 25+ $16.84 More Pricing...

Add

POMONA

Banana Plug w/ Safety Collar, 15A, Solderless, Set Screw, Brown

167 in stock

Pack of 10

1+ $19.76 5+ $18.53 10+ $17.79 25+ $16.92 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/4/17

Contact me when back in stock

Alternatives Available

73C4851 - Banana Plug w/ Safety Collar, 15A, Solderless, Set Screw, Black

51X1921 - BANANA PLUG, STACKUP, 15A, SCREW, BLACK

73C7348 - Banana Plug w/ Safety Collar, 15A, Solderless, Set Screw, Red

View all alternatives / recommendations
$2.48 $ 2.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.48
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.