Low

1581-4 - 

Banana Jack, Panel Mount, Tin-Plated, Yellow

1581-4 - Banana Jack, Panel Mount, Tin-Plated, Yellow

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
1581-4
Newark Part No.:
84F890
Product Range
1581 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Jack
:
Panel Mount
:
15A
:
2.5kV
:
Tin Plated Contacts
:
Yellow
:
Brass
:
-
:
1581 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1581-4 is a Panel Mount Banana Jack in yellow. The connector insulation is polycarbonate for strength and durability. Comes kitted with a color matching insulator, and hardware that includes a lockwasher and hex nut.
  • Banana Jacks mount into panels ranging in thickness from 063" (16mm) to 375" (95mm)
  • Operating Temperature: +115°C (+239°F) Max
  • Handheld voltage should not exceed 30 Vrms/60 Vdc
  • Hands free voltage rating is 2500 WVDC
  • Current: 15 Amperes
  • Banana Jack is Yellow

Applications

Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

Banana Jack, Panel Mount, Tin-Plated, Blue

160 in stock

Pack of 10

1+ $20.47 5+ $19.19 10+ $18.42 25+ $17.53 More Pricing...

Add

POMONA

Banana Jack, Panel Mount, Tin-Plated, Green

43 in stock

Pack of 10

1+ $20.47 5+ $19.19 10+ $18.42 25+ $17.53 More Pricing...

Add

POMONA

Banana Jack, Panel Mount, Tin-Plated, Orange

13 in stock
Add

POMONA

Banana Jack, Panel Mount, Tin-Plated, Violet

9 in stock

Pack of 10

1+ $20.47 5+ $19.19 10+ $18.42 25+ $17.53 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$20.47 $ 20.47
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.47
5 + $19.19
10 + $18.42
25 + $17.53
50 + $16.89
100 + $16.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.