Low

1581-2 - 

Speaker / Loudspeaker Audio Connector, Jack, Panel Mount, Nickel Plated Contacts

1581-2 - Speaker / Loudspeaker Audio Connector, Jack, Panel Mount, Nickel Plated Contacts

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
1581-2
Newark Part No.:
52T9001
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This banana Jack mounts into panels ranging in thickness from .063" to .375". Features bright tin plating and Polycarbonate insulation.
  • Operating Voltage: 30VAC/60VDC Max
  • Operating Temperature: +115degC (+239degF)
  • Current: 15A
  • Color: Red
  • 10 per pack

Product Information

:
-
:
Jack
:
Panel Mount
:
Nickel Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

Banana Jack, Panel Mount, Tin-Plated, Blue

196 in stock

Pack of 10

1+ $17.80 5+ $16.68 10+ $16.02 25+ $15.24 More Pricing...

Add

POMONA

Banana Jack, Panel Mount, Tin-Plated, Green

12 in stock

Pack of 10

1+ $17.80 5+ $16.68 10+ $16.02 25+ $15.24 More Pricing...

Add

POMONA

Banana Jack, Panel Mount, Tin-Plated, Grey

38 in stock
Add

POMONA

Banana Jack, Panel Mount, Tin-Plated, Violet

11 in stock

Pack of 10

1+ $17.80 5+ $16.68 10+ $16.02 25+ $15.24 More Pricing...

Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$16.45 $ 16.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.