Low

1325-0 - 

Banana Test Connector, Plug, Cable Mount, 70 V

1325-0 - Banana Test Connector, Plug, Cable Mount, 70 V

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
1325-0
Newark Part No.:
05H7356
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Plug
:
Cable Mount
:
70V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Solderless banana plugs firmly holds wire with internal set screw Rated at 5000W VDC, 15A

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POMONA

Do It Yourself Solderless Stackup Banana Plug, 10 per Package, Green

46 in stock

Pack of 10

1+ $19.76 5+ $18.53 10+ $17.79 25+ $16.92 More Pricing...

Add

POMONA

Do It Yourself Solderless Stackup Banana Plug, 10 per Package, White

48 in stock

Pack of 10

1+ $19.76 5+ $18.53 10+ $17.79 25+ $16.92 More Pricing...

Add

POMONA

Do It Yourself Solderless Stackup Banana Plug, 10 per Package, Yellow

2 in stock

Pack of 10

1+ $19.76 5+ $18.53 10+ $17.79 25+ $16.92 More Pricing...

Add

POMONA

Do It Yourself Solderless Stackup Banana Plug, 10 per Package, Violet

22 in stock

Pack of 10

1+ $19.76 5+ $18.53 10+ $17.79 25+ $16.92 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$2.09 $ 2.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.