New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

POLYPENCO - PVC SHEET 4.5X1000X500 - PVC SHEET, 4.5X1000X500MM

POLYPENCOPVC SHEET 4.5X1000X500
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
POLYPENCO
Newark Part Number:
06WX4397
Manufacturer Part No:
PVC SHEET 4.5X1000X500

Technical Data Sheet (23.58KB) EN
Technical Data Sheet (23.58KB) EN

Product Information
  • PVC SHEET, 4.5X1000X500MM
  • Length: 1000mm
  • Material Colour: Grey
  • Pack Quantity: 3
  • Colour: Light Grey
  • External Depth: 4.5mm
  • External Depth: 4.5mm
  • External Length / Height: 1000mm
  • External Width: 500mm
  • Material: PVC
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 6

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)

Price For: Pack of 3

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $125.94  

  1. Qty

Price

Qty Price
1  - 24 $125.94
25  - 49 $119.65
50  - 99 $114.32
100  - 249 $110.44
250+  $107.05
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EYG-A121807A

PANASONIC

PYROLYTIC GRAPHITE THERMAL INSULATOR PGS

Insulator Body Material:Pyrolytic Graphite Sheet; Thermal Conductivity:950W/m.K; Thickness:0.07mm; External Depth:0.07mm; Length:180mm;

9
Price
For: 1 Each
1+
$58.56
5+
$55.17

9 available to ship today
EYG-A091203SM

PANASONIC

PYROLYTIC GRAPHITE THERMAL INSULATOR PGS

Insulator Body Material:Pyrolytic Graphite Sheet; Thermal Conductivity:1700W/m.K; Thickness:0.025mm; External Depth:0.025mm; Length:115mm;

12
Price
For: 1 Each
1+
$28.97
5+
$27.22

12 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(POLYPENCO) OR (PVC) OR (PVC SHEET 4.5X1000X500)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$58.56
1 Each
$28.97