POLYPENCO  AXXIS PC111 SHEET 5MM  SHEET, AXXIS PC111

POLYPENCO AXXIS PC111 SHEET 5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 58M3893
  • Manufacturer Part No AXXIS PC111 SHEET 5MM

Product Specifications, Documents & More


  • External Depth 5mm
  • Elongation 80 %
  • Length 1250 mm
  • Product Range -
  • SVHC To Be Advised
  • Dielectric Strength 25 kV/mm
  • Miscellaneous (369.84KB) EN
  • Availability

    Availability:  3

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    Terms and Conditions


     
    Check stock and lead times
      More stock available week commencing 6/13/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $140.43 $140.43

    Buy

    Price

    Quantity List Price
    1 - 9 $140.43
    10 - 24 $130.07
    25 - 49 $120.29
    50 - 99 $115.68
    100+ $110.51
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products


    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange


    Community


    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
    Back to top

    Associated Products


    Customers Also Bought