POLYPENCO  AXXIS PC111 SHEET 4MM  SHEET, AXXIS PC111

POLYPENCO AXXIS PC111 SHEET 4MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 58M3892
  • Manufacturer Part No AXXIS PC111 SHEET 4MM

Product Specifications, Documents & More


  • Dielectric Strength: 25kV/mm
  • Elongation: 80%
  • External Depth: 4mm
  • Length: 1250mm
  • SVHC: To Be Advised

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $112.84 $112.84

Buy

Price

Quantity List Price
1 - 24 $112.84
25 - 49 $106.90
50 - 99 $102.24
100 - 249 $98.84
250+ $95.87
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought