POLYPENCO  41300000/16MM  PLASTIC PEEK ROD

POLYPENCO 41300000/16MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68C5495
  • Manufacturer Part No 41300000/16MM

Product Information


  • External Diameter: 16 mm
  • Length: 300 mm
  • Product Range: -
  • SVHC: To Be Advised

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.56 $48.56

Buy

Price

Quantity List Price
1 - 24 $48.56
25 - 49 $46.01
50 - 99 $44.00
100 - 249 $42.54
250+ $33.05
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought