POLYPENCO  40205104/16MM  ACETAL HOMOPOLYMER B SHEET

POLYPENCO 40205104/16MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68C5414
  • Manufacturer Part No 40205104/16MM

Product Information


  • External Diameter: -
  • External Width: 305 mm
  • Length: 500 mm
  • Product Range: -
  • SVHC: To Be Advised

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $112.54 $112.54

Buy

Price

Quantity List Price
1 - 24 $112.54
25 - 49 $106.62
50 - 99 $101.96
100 - 249 $98.58
250+ $95.62
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought