Low

POLYPENCO  3202471  ACRYLIC SHEET, 5MM X 1010MM X 670MM

POLYPENCO 3202471

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

External Diameter:
5mm
Length:
1010mm
Elongation:
-
Blade Hardness:
-
Specific Gravity:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations