Low

P-SDU16G10-GE - 

16GB PNY Micro SDHC Class 10 Memory Card with adapter New

P-SDU16G10-GE - 16GB PNY Micro SDHC Class 10 Memory Card with adapter
P-SDU16G10-GE - 16GB PNY Micro SDHC Class 10 Memory Card with adapter

The actual product may differ from image shown

Manufacturer Part No:
P-SDU16G10-GE
Newark Part No.:
61T0992

Product Overview

PNY's new line of High Speed microSDHC flash memory cards is perfect for the latest smartphones, Tablet PCs and other mobile internet devices that carry a microSD slot. Add more storage to your mobile device and enjoy more mobile content such as apps, e-books, web video, music and movies. High Speed microSDHC cards are rated Class 10 which guarantees fast transfer speeds so you can quickly transfer and share your content while you're on the go. Increase your Tablet's storage capacity and enjoy more mobile content such as apps, e-books, web video, music and movies. PNY's High Speed microSDHC cards for Tablet PCs are rated Class 10 which translates to 10MB/s write speeds so you can store and transfer your content faster.
  • Performance cooling with a low-noise profile
  • Twister Bearing technology with Nano magnetic design for longer lifetime and low noise
  • Self-lubricating
  • Minimal friction
  • Long lifetime
  • Low noise
  • Detachable BATWING blade design and carved HALO frame for extra 20 ~ 30% airflow
  • Easy popping out
  • Easy cleaning
  • Patented Modular Frame with aluminum ring for enhanced stability of structure
  • High brightness LED with a unique lightning effect
  • Detachable fan blades for easy cleaning

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$16.99 $ 16.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.