Low

MD8192KD3-1333 - 

8GB (2 x 4096MB) 1333MHz PC3-10666 DDR3 Desktop Memory Kit New

MD8192KD3-1333 - 8GB (2 x 4096MB) 1333MHz PC3-10666 DDR3 Desktop Memory Kit
MD8192KD3-1333 - 8GB (2 x 4096MB) 1333MHz PC3-10666 DDR3 Desktop Memory Kit

The actual product may differ from image shown

Manufacturer Part No:
MD8192KD3-1333
Newark Part No.:
31AC3592

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Optima Memory is the perfect upgrade to boost the performance of your PC, for casual gaming or your Windows 7 experience. PNY memory upgrades improve the overall system performance for an outstanding value with speeds and densities compatible with all popular desktop and notebook PCs. DDR3 is the next generation of DDR memory. DDR3 memory features faster speeds, greater bandwidth, lower power consumption and enhanced thermal performance. Although DDR3 modules are the same physical dimension as DDR2 and DDR modules, the plug-in connector configuration is different and as such DDR3 modules are not compatible with PCs requiring DDR2 modules, and vice-versa.Boost the performance of your PC. PNY memory upgrades will prove to be an outstanding value now and in the future.
  • Speed- DDR3 PC3-10666
  • Bus Speed- 1333 MHz
  • Capacity- 8GB (2 x 4GB) Kit
  • Form Factor- 240-pin Desktop DIMM

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Oct 22, 2017

More stock available week commencing 11/20/17
$105.00 $ 105.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $105.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.