NET2272REV1A-LF - 

USB Interface, USB Peripheral Controller, USB 2.0, 1.8 V, 5 V, TQFP, 64 Pins

NET2272REV1A-LF - USB Interface, USB Peripheral Controller, USB 2.0, 1.8 V, 5 V, TQFP, 64 Pins

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The NET2272REV1A-LF is a local bus to USB 2.0 high-speed Peripheral Controller for low power and high performance applications. The NET2272 is low power requirements (186mW active, 8.1μW standby) make it ideal for bus-powered or battery-powered applications. USB bus-powered devices are allowed to draw a maximum 500mA (according to the USB specification) of operating current from the PC through the USB cable. The NET2272 is low power makes this requirement easy to support. Furthermore, the NET2272 is variable I/O voltage (1.8 to 5V) makes it easy to connect to other low power components. The NET2272 features the highest sustained data transfer speeds on USB - up to 40MBps. An optional Split Bus mode allows for simultaneous DMA and CPU access to the NET2272. In this mode, the external DMA controller is connected to upper 8-bit of the data bus, while the local CPU is connect to the lower 8-bit of the data bus.
  • 8/16-bit Local bus connects gluelessly to most CPUs, DSPs and DMA controllers
  • High speed USB 2.0 peripheral port
  • High bandwidth isochronous support
  • Low power (186mW) requirements
  • Lowest standby power in its class (8.1μW)
  • Variable I/O voltage (1.8 to 5V)


Consumer Electronics, Portable Devices

Product Information

USB Peripheral Controller
USB 2.0
1 Port
To Be Advised
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,221 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

Check stock and lead times
More stock available week commencing 5/14/18
$11.24 $ 11.24
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.24
10 + $10.90
25 + $10.74
50 + $10.59
100 + $10.43
250 + $10.21
500 + $9.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.