Low

PLUMB  11494  HAMMER, BALL PEIN, 4OZ, HICKORY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PLUMB
  • Newark Part No.: 84K0545
  • Manufacturer Part No 11494

Product Information


  • Hammer Type: Ball Pein
  • Handle Type: Hickory
  • Head Material: -
  • SVHC: To Be Advised
  • Weight: 4oz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2060
  •  131/2059

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $17.53

Buy

Price

Quantity List Price
1+ $17.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought