Low

MTB-BLU - 

Tool Bag, Nylon, 6" Height, 12" Width, 6.5" Depth

MTB-BLU - Tool Bag, Nylon, 6" Height, 12" Width, 6.5" Depth

The actual product may differ from image shown

Manufacturer:
PLATT PLATT
Manufacturer Part No:
MTB-BLU
Newark Part No.:
16C1530
Product Range
Platt MTB
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Nylon (Polyamide)
:
6"
:
12"
:
6.5"
:
Platt MTB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MTB-BLU is a 12-inch Mechanic's Tool Bag similar to the GI tool bag used for decades by the US Military. Water-repellent nylon fabric makes it much more durable and with 8 sewn-in pockets on the inside and 2 divided snap pouches on the outside, this compact utility bag will keep your smaller tools and parts organized.
  • Blue color

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
MTB
MTB
10 in stock

Each

1+ $24.99

8 in stock

Each

1+ $30.60

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$30.60 $ 30.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.