Low

PLATT  407  MOLDED CASE, POLYESTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PLATT
  • Newark Part No.: 92B9510
  • Manufacturer Part No 407

Product Information


  • Carrying Case Material: PE (Polyethylene)
  • External Depth - Imperial: 5.5"
  • External Depth - Metric: 139.7mm
  • External Height - Imperial: 13.5"
  • External Height - Metric: 342.9mm
  • External Width - Imperial: 10"
  • External Width - Metric: 254mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2131
  •  130/2128

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $52.88

Buy

Price

Quantity List Price
1+ $52.88

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought