Low

PLATO  FD-21  NEEDLE FLUX & LIQUID DISPENSING BOTTLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PLATO
  • Newark Part No.: 98H2695
  • Manufacturer Part No FD-21

Product Information


  • Accessory Type: Needle Flux Dispenser Bottle
  • Dispenser Type: Needle Bottle
  • Features: 0.25mm Needle; Leakproof construction; Dispenses precise amount of liquid without dripping, spilling, or waste
  • For Use With: No-Clean & Water Sol. Flux & Liquids
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Volume: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2024
  •  130/2014

Availability

Availability:  249


  • 249 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.37

Buy

Price

Quantity List Price
1+ $4.37

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought