Low

TCB300 - 

CABLE PROWLER CABLE TESTER

TCB300 - CABLE PROWLER CABLE TESTER

The actual product may differ from image shown

Manufacturer Part No:
TCB300
Newark Part No.:
54X8220
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Cable ProwlerT combines the functions of a high-end cable tester and length measurement tester, with the capability to identify link status, link capability, and PoE detection. All of this is in full color and internal memory to save and print results.
  • Displays length measurement for each pair in feet or meters using TDR technology
  • Full color graphical wire-mapping
  • Tests Ethernet cable configuration and verifies connectivity while conducting tests for opens, shorts, miswires, split pairs, and reverses
  • Detects and reports current link speed and link capabilities for active Ethernet drops up to 1 Gbps
  • Detects presence of PoE and class of PoE per IEEE 802. 3af/at with load test for voltage drop
  • Ability to define cable name, save cable tests and print ALL results (cable testing & network testing)
  • View saved cable tests
  • Link light to identify location on a hub/switch/router port
  • Supports up to 20 network & coax ID - only mapping remotes
  • Supports up to 8 testing & ID remotes for network & telephone cables
  • Generates selectable tones on selected pins for use with tone tracers
  • Multilingual (English, French, Spanish)> to download the latest firmware and software for the Cable Prowler Pro.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$423.96 $ 423.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $423.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.