Low

T62 - 

RECON TEST SET TELECOM LINE ANALYZER

T62 - RECON TEST SET TELECOM LINE ANALYZER
T62 - RECON TEST SET TELECOM LINE ANALYZER
T62 - RECON TEST SET TELECOM LINE ANALYZER
T62 - RECON TEST SET TELECOM LINE ANALYZER

The actual product may differ from image shown

Manufacturer Part No:
T62
Newark Part No.:
26W3727
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RECON™ is a telecommunications line tester that delivers advanced data detection and identification. Did you realize that not all butt setts are created equal? Most were designed in the 1980's or 90's! These old sets were not intended for use with our current technology, including DSL. The T62 Recon is designed for use with DSL and our current telecommunications system.
  • Large backlit display for low light environments
  • Glow-in-the-dark keypad
  • Drop proof tested to 20'
  • IP54 Weatherproof caseFunctions:
  • Off-hook current and polarity
  • On-hook voltage and polarity
  • Ring amplitude and frequency
  • On-hook and call waiting caller ID info
  • Amplitude line monitor for volume levels
  • Eight number stored memory with alpha/numeric tags
  • Continuous polarity indications
  • Caller ID/call waiting and caller ID error detection
  • Tone and pulse dialing
  • Auto off in all modes
  • Detects and identifies DSL and T1 lines
  • Last number dialed, redialed or received
  • Includes 60" bed of nails cord set and four "AAA" batteries

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$269.95 $ 269.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $269.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.