Low

100 010C - 

Modular Connector, Cat6, RJ45, Plug, 8 Contacts, 8 Positions, EZ-RJ45 Series, Cat6

100 010C - Modular Connector, Cat6, RJ45, Plug, 8 Contacts, 8 Positions, EZ-RJ45 Series, Cat6
100 010C - Modular Connector, Cat6, RJ45, Plug, 8 Contacts, 8 Positions, EZ-RJ45 Series, Cat6

The actual product may differ from image shown

Manufacturer Part No:
100 010C
Newark Part No.:
08X2890
Product Range
EZ-RJ45 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 100 010C is an EZ-RJ45® CAT6 Connector for use in CAT6 compliant data networks, with crimp termination. The new patented EZ-RJ45 CAT6 connector simplifies twisted pair terminations by allowing the wires to be inserted through the connector and out the front. This allows the technician to easily verify the proper wiring order. Electrical performance of the termination is optimized by pulling the connector down over the cable jacket and seating it tightly in the rear of the connector. By reducing the distance between the wire twists and contacts, performance is optimized.
  • EZ to verify wire sequence
  • Simple one piece design, no bars or liners
  • Works with solid or stranded wire
  • Faster terminations with reduced scrap

Applications

Communications & Networking

Product Information

:
RJ45
:
Plug
:
8Contacts
:
8Positions
:
EZ-RJ45 Series
:
Cat6
:
1Ports
:
Crimp
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$37.38 $ 37.38
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.