Low

PILZ  540041  BOLT, PSEN B4.1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PILZ
  • Newark Part No.: 99W1642
  • Manufacturer Part No 540041

Product Information


  • Contact Configuration: -
  • Contact Current AC Max: -
  • Contact Current DC Max: -
  • Contact Voltage AC Max: -
  • Contact Voltage DC Max: -
  • IP Rating: Not Rated
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Terminals: -

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $338.77

Buy

Price

Quantity List Price
1 - 9 $338.77
10 - 24 $314.57
25 - 49 $303.41
50 - 99 $292.24
100+ $279.21

PILZ-540041-BOLT, PSEN B4.1;BOLT, PSEN B4.1; Contact Configuration:-; Contact Voltage AC Max:-; Contact Voltage DC Max:-; Contact Current AC Max:-; Contact Current DC Max:-; Switch Terminals:-; SVHC:No SVHC (16-Jun-2014); Switch Operation:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought