Low

PILZ  540000  SWITCH, SAFETY CODED, 2NO/2NC, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PILZ
  • Newark Part No.: 99W1635
  • Manufacturer Part No 540000

Product Information


  • Contact Configuration: DPST-NO, DPST-NC
  • Contact Current AC Max: -
  • Contact Current DC Max: 500mA
  • Contact Voltage AC Max: -
  • Contact Voltage DC Max: 24V
  • IP Rating: Not Rated
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Terminals: Connector

Find similar products  grouped by common attribute

Availability

Availability:  107

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $199.56

Buy

Price

Quantity List Price
1 - 9 $199.56
10 - 24 $185.31
25 - 49 $178.73
50 - 99 $172.15
100+ $164.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
99W1636
540005

540005

PILZ

SWITCH, SAFETY CODED, 2NO/2NC, 24V

SWITCH, SAFETY CODED, 2NO/2NC, 24V; Contact Configuration:DPST-NO, DPST-NC; Contact Voltage AC Max:-; Contact Voltage DC Max:24V; Contact Current AC Max:-; Contact Current DC Max:500mA; Switch Terminals:Connector; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $289.19 10+ $268.53 25+ $259.00 50+ $249.47 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought