PIFACE  PIRACK  CIRCUIT RACK, FOR RASPBERRY PI

PIFACE PIRACK

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 97W2503
  • Manufacturer Part No PIRACK

Product Overview


PiRack is an expansion board allowing the connection of multiple IO boards to the Raspberry Pi. With the ability to connect up to 4 additional boards, the plug in PiRack allows users ultimate flexibility in their Raspberry Pi programming. Powered separately to the Raspberry Pi means that the PiRack will not affect performance. This carrier card is part of the PiFace series and can be used with most IO expansion boards that are compatible with the Raspberry Pi IO header. PiRack also enables the Pi Camera Module to be used at the same time. By taking IO expansion boards directly off the Raspberry Pi, PiRack enables the camera module to easily connect onto the Raspberry Pi using to the top mount CSI interface.
  • Connect up to 4 accessory boards to the Raspberry Pi
  • 5V barrel jack for additional power (5.5mm OD  2.1mm ID Barrel)
  • Jumpers to select between internal and external power
  • Daisy chain multiple PiRacks for even more expansion 
  • Re-address SPI accessory boards with jumpers to swap 
  • SPI chip enable lines
  • Maximum pin to pin voltage is 20V
PIRACK is shock and moisture sensitive, handle with care and do not expose to moisture.
Compatible with Raspberry Pi Model A/B/B+
Back to top

Product Information


  • Accessory Type Expansion Board
  • For Use With Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
  • Features Connect Multiple I/O Boards, Including Embedded Pi & PiFace Digital to the Raspberry Pi Board
  • Product Range -
  • SVHC To Be Advised
  • Safety Data Sheet (532.29KB) EN
  • Safety Data Sheet / REACH SVHC: Safe Use Data (529.52KB) EN
  • Availability

    Availability:  153

    Available until stock is exhausted


    • 153 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $11.15 $11.15

    Buy

    Price

    Quantity List Price
    1+ $11.15
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    PIFACE - PIRACK - CIRCUIT RACK, FOR RASPBERRY PI 5 5 2 2
    PiRack Accessory board for Raspberry Pi - Review All in all, the Pirack is a great idea with a few improvements that could be made. I really like the way it works with my cluster, sharing the expansion boards with the power of 3 Rpi’s. As a side note, the cluster is easily expandable to as many slave Rpi’s as I want. I tested the Piracks with different expansion boards and it worked very well, I won’t run my cluster without them. I give the Pirack a high mark and would recommend it to anyone and everyone. Read More: http://www.element14.com/community/roadTestReviews/1656 May 16, 2014
    PiRack Accessory board for Raspberry Pi - Review I control some of my home appliances with Raspberry Pi. The PiFace is a great product to play with, but it's limitations are strict. So the two relays I need to control anything with. Now I can turn on and off my printer remotely, not only lamps and coffee machine. Thanks! Read More: http://www.element14.com/community/roadTestReviews/1682 May 6, 2014
    • 2015-06-11T15:22:29.067-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_2, tr_2
    • loc_en_US, sid_97W2503, prod, sort_default
    1-2 of 2
    Back to top

    Customer Q&A Exchange

    (There are 2 questions : 2 answers on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Sort by
     
    Q: 
    1 answer

    Multiple camera modules?

    Details: 
    Does the PiRack allow you to use mutliple camera modules?
    1 year, 9 months ago
    by
    Anonymous
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    The PiRack is an expansion board allowing the connection of multiple IO boards to the Raspberry Pi.

    PiRack also enables the Pi Camera Module to be used at the same time. By taking IO expansion boards directly off the Raspberry Pi, PiRack enables the camera module to easily connect onto the Raspberry Pi using to the top mount CSI interface.

    For more details refer to below link:
    http://www.mcmelectronics.com/product/RASPBERRY-PI-PI-RACK-/83-15497
    http://www.farnell.com/datasheets/1729868.pdf
    1 year, 9 months ago
    by
    TechGTC
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 year, 7 months ago
    by
    Anonymous
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    The Pi Rack has its own 5v power input though no power supply comes in the box. you can go for %V 5A rated power supply, Newark part #86T1798.
    1 year, 6 months ago
    by
    TechGTC
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:21:19.365-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_97W2503, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought