PIFACE  PIFACE DIGITAL  I/O EXPANSION BOARD, FOR RASPBERRY PI

PIFACE PIFACE DIGITAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48W3976
  • Manufacturer Part No PIFACE DIGITAL

Product Overview


Designed to plug on to the SPIO of your Raspberry Pi, allowing you to sense and control the real world. With PiFace Digital you can detect a state of a switch, for example from a door sensor, a pressure pad or any number of other switch types. Once this state has been detected, you can write your own software for Raspberry Pi that determines how to respond to that switch state. You can drive outputs to power motors, actuators, LEDs or anything you can imagine.
  • Plugs directly onto Raspberry Pi GPIO socket
  • 2 changeover relays
  • 4 tactile swtiches
  • 8 digital inputs
  • 8 open-collector outputs
  • 8 LED indicators
  • Easy to program in Python, Scratch and C
  • Graphical emulator and simulator
Compatible with Raspberry Pi Model A/B
Back to top

Product Specifications, Documents & More


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Plugs onto GPIO socket, 2x Relays, 4x Swts, 8x Digital Inputs, 8x outputs, 8x LEDs
  • For Use With: Compatible with Raspberry Pi Model B/A
  • Kit Contents: Board only
  • SVHC: To Be Advised
  • Silicon Core Number: -
  • Silicon Family Name: -
  • Silicon Manufacturer: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/68
  •  132/70

Availability

Availability: No Longer Manufactured


Substitutes

  • 93X7448 - RELAY+, EXTRA EXPANSION PORT, RPI SBC
  • 93X7449 - RELAY EXTRA, 4 C/O RELAY, RPI SBC/RELAY+
  • 93X7450 - MOTOR CONTROL EXTRA, RPI SBC/RELAY

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


PIFACE - PIFACE DIGITAL - I/O EXPANSION BOARD, FOR RASPBERRY PI 5 5 3 3
Does what is says on the tin... Excellent value and works exactly as it should. The controls are easily programmable from the Pi. November 22, 2014
PiFace Control and Display - Review I love the device, well done on the fantastic documentation and the API. The hardware was designed well, with ingenious attention to details. Though it would be great to access the GPIO ports. Read More: http://www.element14.com/community/roadTestReviews/1686 May 16, 2014
PiFace Control and Display - Review The PiFace Control and Display board comes shipped in an anti-static bag inside a small cardboard box. Mine arrived in perfect shape. The PiFace CAD is about 2.25" x 3.25" in size and consists of an LCD display board mounted on top of a bottom board that has most of the circuitry and buttons. On the lower edge of the bottom board, there are five momentary contact push buttons. On the top edge, there is a combined rocker switch and momentary contact push button. There is also an IR detector. The board fits on top of the Pi and has a plastic connector that slides onto the GPIO pins. Read More: http://www.element14.com/community/roadTestReviews/1685 May 6, 2014
  • 2015-06-11T15:22:06.908-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_48W3976, prod, sort_default
1-3 of 3
Back to top

Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Using 12v power

Details: 
If I am using an external 12 v DC power supply hooked up to the output ports, how would I need to configure the jumpers?
1 year, 7 months ago
by
krobberts
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
There are several jumpers on the PiFace board and these have the following purposes:
JP1 and JP2 - these jumpers set the board address so that up to four boards can be used.
JP3 - connects to the +5V rail on the Pi. When fitted, the PiFace board can be powered from the Pi, or vice versa. Without the jumper, both devices must be powered separately.
JP4 - connects the snubber diodes from the ULN2803A to 5V. However, if the open collectors are connected to >5V, JP4 must be removed.
JP5 and JP6 isolate the two relays K1 and K0 respectively from outputs 1 and 0.
JP7 - remove this to disconnect power to all on-board outputs, that is, disable the relays and LEDS.
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 4 months ago
by
tecinc
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The PiFace is built from commercial chips which are qualified to different temperature ranges, specified by the manufacturers being qualified from 0°C to 70°C, while the AP is qualified from -40°C to 85°C. You may well find that the board will work outside those temperatures, but we’re not qualifying the board itself to these extremes.
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:17.520-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_48W3976, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
93X7448
PIFACE RELAY+

PIFACE RELAY+

PIFACE

RELAY+, EXTRA EXPANSION PORT, RPI SBC

79 

Price for: Each 1

1+ $33.15

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
93X7449
PIFACE RELAY EXTRA

PIFACE RELAY EXTRA

PIFACE

RELAY EXTRA, 4 C/O RELAY, RPI SBC/RELAY+

19 

Price for: Each 1

1+ $21.11

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
93X7450
PIFACE MOTOR CONTROL EXTRA

PIFACE MOTOR CONTROL EXTRA

PIFACE

MOTOR CONTROL EXTRA, RPI SBC/RELAY

Price for: Each 1

1+ $21.11

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16

Customers Also Bought