Low

PICO TECHNOLOGY  PICOSCOPE 5444B  OSCILLOSCOPE, 4 CH, 200MHZ, 10G/S, AWG

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: PICO TECHNOLOGY
  • Newark Part No.: 88W5092
  • Manufacturer Part No PICOSCOPE 5444B

Product Information


  • Bandwidth: 200MHz
  • Calculated Rise Time: 5.8ns
  • Display Memory Depth: 512 Mpts
  • Kit Contents: One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Single-Headed USB Cable, Double-Headed USB Cable, Software CD
  • Plug Type: USB
  • Product Range: PicoScope 5000 Series
  • SVHC: No SVHC (17-Dec-2014)
  • Sampling Rate: 250MSPS
  • Scope Channels: 4 Analogue

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2,552.69

Buy

Price

Quantity List Price
1 - 2 $2,552.69
3 - 4 $2,455.75
5 - 9 $2,407.28
10 - 24 $2,358.81
25+ $2,278.03

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W8229
PICOSCOPE 5444B

PICOSCOPE 5444B

PICO TECHNOLOGY

OSCILLOSCOPE, ANALOG, 4 CHANNEL, 200MHZ, 1GSPS

OSCILLOSCOPE, ANALOG, 4 CHANNEL, 200MHZ, 1GSPS; Product Range:PicoScope 5000 Series; Scope Channels:4 Analogue; Bandwidth:200MHz; Sampling Rate:1GSPS; Display Memory Depth:512 Mpts; Calculated Rise Time:5.8ns; Plug Type:USB

  Write a Review | Ask a Question

1

1+ $2,803.35

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought