Low

PICOSCOPE 4824 - 

USB Oscilloscope, PicoScope 4000 Series, 8 Channel, 20 MHz, 80 MSPS, 256 Mpts, 17.5 ns

PICOSCOPE 4824 - USB Oscilloscope, PicoScope 4000 Series, 8 Channel, 20 MHz, 80 MSPS, 256 Mpts, 17.5 ns
PICOSCOPE 4824 - USB Oscilloscope, PicoScope 4000 Series, 8 Channel, 20 MHz, 80 MSPS, 256 Mpts, 17.5 ns
PICOSCOPE 4824 - USB Oscilloscope, PicoScope 4000 Series, 8 Channel, 20 MHz, 80 MSPS, 256 Mpts, 17.5 ns

The actual product may differ from image shown

Manufacturer Part No:
PICOSCOPE 4824
Newark Part No.:
38X6261
Product Range
PicoScope 4000 Series
Also Known As:
PP916
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PicoScope 4000 Series
:
8 Channel
:
20MHz
:
80MSPS
:
256 Mpts
:
17.5ns
:
Oscilloscope, 1.8m USB 3.0 cable, quick start guide, software and reference CD
:
5 Years
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PicoScope 4824 is a low cost, portable solution for multi-input applications. With 8 high resolution analogue channels you can easily analyse audio, ultrasound, vibration, power, timing of complex systems and perform a wide range of precision measurement tasks on multiple inputs at the same time. Although the scope has the same small footprint as Pico’s existing 2 and 4 channel models, the BNC connectors still accept all common probes and accessories with ample spacing of 22mm.
  • 8 channels
  • 14 bit resolution AWG & 12 bit vertical resolution
  • Split-screen waveform viewing
  • Arbitrary waveform generator
  • Function generator
  • Spectrum analyser
  • Low sine and pulse distortion
  • Advanced digital triggers
  • Serial bus decoding
  • SuperSpeed USB 3.0 interface

Contents

Contents: Oscilloscope, 1.8m USB 3.0 cable, 1.8m USB 2.0 cable, quick start guide, software and reference CD

Also Known As

PP916

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$2,305.00 $ 2305.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,305.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.