PICO TECHNOLOGY  PICOSCOPE 3406B  USB Oscilloscope, PicoScope 3000 Series, 4 Analogue, 200 MHz, 1 GSPS, 128 Mpts, 1.75 ns

PICO TECHNOLOGY PICOSCOPE 3406B

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 94T8674
  • Manufacturer Part No PICOSCOPE 3406B

Product Overview


Looking for an oscilloscope that offers all the features of a high–end benchtop scope, but without the cost or bulk? Look no further. The Pico Technology PicoScope 3406B model will provide you with all the features you will need in a benchtop oscilloscope.
  • 4 Channels and external trigger
  • Bandwidths from 60 MHz to 200 MHz
  • Up to 128 MS buffer size
  • 1 GS/s real–time sampling
  • Up to 10 GS/s repetitive sampling
  • Advanced digital triggers
  • Built–in spectrum analyser
  • Built–in function generator
  • Arbitrary waveform generator option
  • USB or mains powered

Applications

Communications & Networking; Multimedia; Signal Processing; Test & Measurement

Product Range

Back to top

Product Information


  • Product Range PicoScope 3000 Series
  • Scope Channels 4 Analogue
  • Bandwidth 200MHz
  • Sampling Rate 1GSPS
  • Display Memory Depth 128 Mpts
  • Calculated Rise Time 1.75ns
  • Kit Contents One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Single-Headed USB Cable, Double-Headed USB Cable, Software CD, User Manual
  • Plug Type USB
  • External Width 190 mm
  • Input Impedance 1 Mohm
  • Scope Type PC Based
  • Weight 500 g
  • Input Voltage 5 V
  • External Height 40 mm
  • SVHC To Be Advised
  • External Depth 170 mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2172
  •  132/2175

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $701.15 $701.15

Buy

Price

Quantity List Price Your Price
1+ $1,891.97
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


PICO TECHNOLOGY - PICOSCOPE 3406B - OSCILLOSCOPE, PC, 4CH, 200MHZ, 1GSPS 5 5 1 1
pico scope This is a great product and great value. Does everything we need. March 16, 2015
  • 2015-06-11T15:21:57.297-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_94T8674, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87W8223
PICOSCOPE 5244B

PICOSCOPE 5244B

PICO TECHNOLOGY

USB Oscilloscope, PicoScope 5000 Series, 2 Analogue, 200 MHz, 1 GSPS, 512 Mpts, 5.8 ns

Availability:​ 1  

Price for: Each

1+ $1,975.00

Buy

see cut-off times

More stock available week commencing 5/16/16

Customers Also Bought