Low

PICO TECHNOLOGY  PICOSCOPE 3406A  OSCILLOSCOPE, PC, 4CH, 200MHZ, 1GSPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PICO TECHNOLOGY
  • Newark Part No.: 94T8673
  • Manufacturer Part No PICOSCOPE 3406A

Product Information


  • Bandwidth: 200MHz
  • Calculated Rise Time: 1.75ns
  • Display Memory Depth: 64 Mpts
  • External Depth: 170mm
  • External Height: 40mm
  • External Width: 190mm
  • Input Impedance: 1Mohm
  • Input Voltage: 5V
  • Kit Contents: One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Single-Headed USB Cable, Double-Headed USB Cable, Software CD, User Manual
  • Plug Type: USB
  • Product Range: PicoScope 3000 Series
  • SVHC: To Be Advised
  • Sampling Rate: 1GSPS
  • Scope Channels: 4 Analogue
  • Scope Type: PC Based
  • Weight: 500g

Description

Looking for an oscilloscope that offers all the features of a high–end benchtop scope, but without the cost or bulk? Look no further. The Pico Technology PicoScope 3406 A/B models will provide you with all the features you will need in a benchtop oscilloscope.

Features:

  • 4 Channels and external trigger
  • Bandwidths from 60 MHz to 200 MHz
  • Up to 128 MS buffer size
  • 1 GS/s real–time sampling
  • Up to 10 GS/s repetitive sampling
  • Advanced digital triggers
  • Built–in spectrum analyser
  • Built–in function generator
  • Arbitrary waveform generator option
  • USB or mains powered

Applications:

  • Communications & Networking
  • Multimedia
  • Signal Processing
  • Test & Measurement

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2173
  •  132/2175

Availability

Availability: No Longer Manufactured


Substitutes

  • 87W8223 - Product Range:PicoScope 5000 Series; Scope Channels:2 Analogue; Bandwidth:200MHz; Sampling Rate:1GSPS; Display Memory Depth:512 Mpts; Calculated Rise Time:5.8ns; Plug Type:USB ;RoHS Compliant: NA

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87W8223
PICOSCOPE 5244B

PICOSCOPE 5244B

PICO TECHNOLOGY

OSCILLOSCOPE, ANALOG, 2 CHANNEL, 200MHZ, 1GSPS

OSCILLOSCOPE, ANALOG, 2 CHANNEL, 200MHZ, 1GSPS; Product Range:PicoScope 5000 Series; Scope Channels:2 Analogue; Bandwidth:200MHz; Sampling Rate:1GSPS; Display Memory Depth:512 Mpts; Calculated Rise Time:5.8ns; Plug Type:USB ;RoHS Compliant: NA

1

1+ $1,975.00

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought