Low

PICO TECHNOLOGY  PICOSCOPE 3206B  USB Oscilloscope, 2 Channel, 200 MHz, 500 MSPS, 128 Mpts, 1.75 ns

PICO TECHNOLOGY PICOSCOPE 3206B
PICO TECHNOLOGY PICOSCOPE 3206B
Manufacturer Part No:
PICOSCOPE 3206B
Newark Part No.:
45T2527
Technical Datasheet:
See all Technical Docs
PICO TECHNOLOGY PICOSCOPE 3206B
PICO TECHNOLOGY PICOSCOPE 3206B

The actual product may differ from image shown

Product Overview

The PICOSCOPE 3206B USB Oscilloscope offers unrivalled performance and is an effective replacement for traditional benchtop oscilloscopes. This 2 channel oscilloscope has 8 bit resolution and is accurate to within 3%. This combined with its large memory, high sampling rates and high bandwidths make it ideal for use in all areas of test and measurement from manufacturing and repair, to research and development.
  • Accurate 8 bit resolution inputs
  • I2C, SPI, RS232, UART and CAN bus protocols
  • Serial decoding
  • 10 GS/s repetitive sampling
  • USB 2.0 connection and power

Product Information

Product Range:
-
Scope Channels:
2 Channel
Bandwidth:
200MHz
Sampling Rate:
500MSPS
Display Memory Depth:
128 Mpts
Calculated Rise Time:
1.75ns
Kit Contents:
One 250MHz TA131 Passive Probe Per Channel (1:1, 10:1 Switchable), USB Cable, Software CD, User Manual
Warranty:
5 Years
Plug Type:
USB
Supply Voltage Max:
5
External Width:
140
Input Impedance:
1
Scope Type:
PC Based
Weight:
500
Input Voltage:
5
External Height:
40
SVHC:
To Be Advised
External Depth:
200
Supply Voltage Min:
-5

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair
  • Test & Measurement

Contents

2 x probes, USB cable, Quick Start Guide, Software and Reference CD.

Legislation and Environmental

Authorized Distributor

Similar Products