Low

PICOSCOPE 3205D - 

USB Oscilloscope, PicoScope 3000 Series, 2 Channel, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns

PICOSCOPE 3205D - USB Oscilloscope, PicoScope 3000 Series, 2 Channel, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns
PICOSCOPE 3205D - USB Oscilloscope, PicoScope 3000 Series, 2 Channel, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns
PICOSCOPE 3205D - USB Oscilloscope, PicoScope 3000 Series, 2 Channel, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns
PICOSCOPE 3205D - USB Oscilloscope, PicoScope 3000 Series, 2 Channel, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns
PICOSCOPE 3205D - USB Oscilloscope, PicoScope 3000 Series, 2 Channel, 100 MHz, 1 GSPS, 256 Mpts, 3.5 ns

The actual product may differ from image shown

Manufacturer Part No:
PICOSCOPE 3205D
Newark Part No.:
39Y8652
Product Range
PicoScope 3000 Series
Also Known As:
PP960
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PicoScope 3000 Series
:
2 Channel
:
100MHz
:
1GSPS
:
256 Mpts
:
3.5ns
:
One 150MHz TA132 Passive Probe Per Channel (1:1, 10:1 Switchable), USB Cable, S/W CD, User Manual
:
5 Years
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PICOSCOPE 3205D is a 2-analogue channel 3000-series USB-powered Oscilloscopes are small, light and portable and can easily slip into a laptop bag with range of high-performance specifications. Built-in function/arbitrary waveform generator with 100MHz analogue bandwidth.
  • 256MS Buffer memory
  • 100000 Waveforms per second
  • USB 3.0 connected and powered
  • Serial decoding and mask testing as standard
  • Windows, Linux and Mac software
  • 0 to 40°C Operating temperature range
  • Pollution degree 2

Applications

Test & Measurement, Embedded Design & Development, Maintenance & Repair, Hobby & Education

Contents

Oscilloscope, One 150MHz passive probe per channel (1:1, 10:1 switchable), USB cable, Software CD, User manual.

Also Known As

PP960

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$989.00 $ 989.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $989.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.